- RS Stock No.:
- 196-9712
- Mfr. Part No.:
- 158400223
- Brand:
- Georg Fischer
2 In stock - FREE next working day delivery available
Added
Price Each
£20.54
(exc. VAT)
£24.65
(inc. VAT)
Units | Per unit |
1 + | £20.54 |
- RS Stock No.:
- 196-9712
- Mfr. Part No.:
- 158400223
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer 90° Tee, 134mm length water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Quick and easy installation
Lifetime of 50 years
Ready for pipe insertion
Suitable for potable water
Lifetime of 50 years
Ready for pipe insertion
Suitable for potable water
Specifications
Attribute | Value |
---|---|
Fitting Type | Tee |
Fitting Direction | 90° |
Compatible Pipe Size | 20mm |
Related links
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 3in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° 90° Tee PVC Pipe Fitting, 25mm
- Georg Fischer 90° Equal Tee PVC Pipe Fitting, 63mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 40mm
- Georg Fischer 90° Tee PVC Pipe Fitting, 20mm
- Georg Fischer 90° 90° Elbow PVC Pipe Fitting, 20mm