- RS Stock No.:
- 196-9711
- Mfr. Part No.:
- 158400025
- Brand:
- Georg Fischer
2 In stock - FREE next working day delivery available
Added
Price Each
£14.31
(exc. VAT)
£17.17
(inc. VAT)
Units | Per unit |
1 + | £14.31 |
- RS Stock No.:
- 196-9711
- Mfr. Part No.:
- 158400025
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer 90° Elbow with threaded female off take, 75mm length, water PN16, material PP, female thread ISO 7,gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Quick and easy installation
Lifetime of 50 years
Ready for pipe insertion
Suitable for potable water
Lifetime of 50 years
Ready for pipe insertion
Suitable for potable water
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Compatible Pipe Size | 25mm |
Thread Standard | Rp |
Thread Size | 3/4in |