- RS Stock No.:
- 196-9709
- Mfr. Part No.:
- 158400070
- Brand:
- Georg Fischer
- RS Stock No.:
- 196-9709
- Mfr. Part No.:
- 158400070
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The Georg Fischer 90° Elbow, water PN16, material PP, gasket is NBR quality for drinkable water. It has two colour blue and black. It is suitable for PE and PEX pipes.
Quick and easy installation
Suitable for potable water
Installation without disassembling
Suitable for potable water
Installation without disassembling
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Fitting Direction | 90° |
Compatible Pipe Size | 20mm |
Related links
- Georg Fischer 90° Elbow PVC Pipe Fitting, 20mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 32mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 1.25in
- Georg Fischer 90° Elbow PVC Pipe Fitting, 16mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting
- Georg Fischer 90° 90° Elbow PVC Pipe Fitting, 25mm
- Georg Fischer 90° Elbow PVC Pipe Fitting, 4in