Nichifu HC PTV-09-RED Push Wire Terminal, 22 → 18 AWG, Red

  • RS Stock No. 490-4221
  • Mfr. Part No. HC PTV-09-RED
  • Brand Nichifu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

P.T. Connectors

Can be connected easily and securely with a single pair of pliers
Uniform finish, with no need to strip wire coating or apply tape

Material Contacts: brass (tin-plated)
Insulating cover: heat-resistant polypropylene
Rated voltage 600 V
Rated current 17 A (0.9 mm2)
27 A (2 mm2)
Operating temperature 105°C (max.)
Connection category Branch
//media.rs-online.com/t_line/LJ490422-01.gif
Specifications
Attribute Value
Wire Size 22 → 18 AWG
Width 0.433in
Height 0.425in
Depth 0.787in
Colour Red
Maximum Wire Size 18AWG
Minimum Wire Size 22AWG
13 in stock for FREE next working day delivery
42 available from Europe for delivery within 5 working day(s).
Price 1 Pack of 5
£ 3.33
(exc. VAT)
£ 4.00
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 49
£3.33
£0.666
50 +
£3.00
£0.60
*price indicative
Related Products
PLASTI-GRIP closed barrel ring tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.
HC TMEV2-3.5-BLUE | Nichifu TMEV Series Insulated Crimp ...
Description:
HC TMEV2-3.5-BLUE | Nichifu TMEV Series Insulated Crimp Ring Terminal, #6 Stud Size, 1mm² to 2.6mm² Wire Size, Blue
HC TMEV5.5-5-YELLOW | Nichifu TMEV Series Insulated Crimp ...
Description:
HC TMEV5.5-5-YELLOW | Nichifu TMEV Series Insulated Crimp Ring Terminal, #10 Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow