Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, DPDT, Green LED, 125 V dc, 250V ac,
- RS Stock No.:
- 867-4040
- Mfr. Part No.:
- 1241.6963.1122000
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4040
- Mfr. Part No.:
- 1241.6963.1122000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ant-Vandal M30 Push Button Switches - MSM DP Series
Professional range of Schurter push button switches from the MSM DP series. This particular range of switches are ideal for use in harsh environments. The switches are available in a variety of colours and current ratings
Actuator Type - Button
DPDT
Momentary
Terminal Type - Tab
DPDT
Momentary
Terminal Type - Tab
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125 V dc, 250V ac |
LED Colour | Green |
IP Rating | IP40, IP67 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Silver |
Contact DC Voltage Rating | 125V |
Manufacturer Part No. | 1241.6963.1122000 |
Contact AC Voltage Rating | 250V |
Terminal Type | Tab |