Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Red LED, 125/250V ac, IP64 (Front);
- RS Stock No.:
- 864-3911
- Mfr. Part No.:
- 1241.7226.1121000
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 864-3911
- Mfr. Part No.:
- 1241.7226.1121000
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
The sturdy stainless steel housing and the actuator made of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
With actuator travel greater than 5 mm, the MSM LA CS is ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
N.O. switching function
Actuation force: 10 N
Shock protection: IK 07
Actuation force: 10 N
Shock protection: IK 07
Note
Switch illumination requires a 24 V dc supply
Standards
DIN EN, UL
Approvals
KEMA / ENEC, CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125/250V ac |
LED Colour | Red |
IP Rating | IP64 (Front); IP00 (Rear) |
Contact Current Rating | 12 A |
Manufacturer Part No. | 1241.7226.1121000 |
Case Colour | Black |
Terminal Type | Tab |