- RS Stock No.:
- 828-7703
- Mfr. Part No.:
- AB6E-4BV02PTRM
- Brand:
- Idec
Available to back order for despatch 13/05/2024
Added
Price Each
£23.66
(exc. VAT)
£28.39
(inc. VAT)
Units | Per unit |
1 + | £23.66 |
- RS Stock No.:
- 828-7703
- Mfr. Part No.:
- AB6E-4BV02PTRM
- Brand:
- Idec
Legislation and Compliance
Product Details
Idec X6 Series
X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.
The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.
The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.
Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Contact Configuration | 2NC |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | X6 |
IP Rating | IP65 |
Colour | Red |
Voltage Rating | 250V |
Switch Operation | Latching |
Pole and Throw Configuration | SPDT |
Related links
- APEM A01ES Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push...
- Idec XA Series Twist Release Emergency Stop Push Button 16mm...
- EAO 61 Compact Series Twist Release Emergency Stop Push Button...
- Omron A165E Series Twist Release Illuminated Emergency Stop Push...
- APEM A01ES-D Series Twist Release Emergency Stop Push Button 16mm...
- Idec XA Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB6 Series Twist Release Emergency Stop...