- RS Stock No.:
- 693-2192
- Mfr. Part No.:
- A3PFA1X206J1
- Brand:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-2192
- Mfr. Part No.:
- A3PFA1X206J1
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A3 Series Illuminated switches 30mm
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
LED Colour | Red |
IP Rating | IP65 |
Contact Current Rating | 6 A @ 250 V ac |
Legend | Stop |
Manufacturer Part No. | A3PFA1X206J1 |
Terminal Type | Solder, Tab |