APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPDT, Blue LED, 250V ac, IP67
- RS Stock No.:
- 691-1849
- Mfr. Part No.:
- IRC7Z2B2LOB
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 691-1849
- Mfr. Part No.:
- IRC7Z2B2LOB
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Momentary pushbutton switches,16mm, IP67, IRC Series
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 14.8mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
LED Colour | Blue |
IP Rating | IP67 |
Contact Current Rating | 2 A @ 250 V ac |
Contact Material | Silver |
Manufacturer Part No. | IRC7Z2B2LOB |
Terminal Type | Tab |
- RS Stock No.:
- 691-1849
- Mfr. Part No.:
- IRC7Z2B2LOB
- Brand:
- APEM