APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67
- RS Stock No.:
- 691-1681
- Mfr. Part No.:
- IRC3F4B2LOB
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 691-1681
- Mfr. Part No.:
- IRC3F4B2LOB
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Momentary pushbutton switches,16mm, IP67, IRC Series
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 14.8mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
LED Colour | Blue |
IP Rating | IP67 |
Contact Current Rating | 200 mA @ 48 V dc |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | IRC3F4B2LOB |
Terminal Type | Through Hole |
- RS Stock No.:
- 691-1681
- Mfr. Part No.:
- IRC3F4B2LOB
- Brand:
- APEM