- RS Stock No.:
- 690-6812
- Mfr. Part No.:
- 84-1091.7+84-7205.800A+84-8511.2620
- Brand:
- EAO
Discontinued product
- RS Stock No.:
- 690-6812
- Mfr. Part No.:
- 84-1091.7+84-7205.800A+84-8511.2620
- Brand:
- EAO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
IP rating: IP67
Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
Low profile switch; 2mm high
Depth behind panel: 31mm
LED Voltage: 24V dc
Gold plated N/O contacts
Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
Low profile switch; 2mm high
Depth behind panel: 31mm
LED Voltage: 24V dc
Gold plated N/O contacts
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22.5mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
IP Rating | IP67 |
Contact Current Rating | 200 mA @ 42 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | 84-1091.7+84-7205.800A+84-8511.2620 |
Terminal Type | Solder/Quick Connect |