- RS Stock No.:
- 644-8694
- Mfr. Part No.:
- KP01-15ANBKP4RM-CNS
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 644-8694
- Mfr. Part No.:
- KP01-15ANBKP4RM-CNS
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Push Button Colour | Transparent |
Contact Configuration | SPST |
LED Colour | Red/Green |
Contact Current Rating | 100 mA @ 12 V dc |
Contact Material | Gold Plated Copper Alloy (Stationary); Gold Plated Stainless Steel (Movable) |
Manufacturer Part No. | KP01-15ANBKP4RM-CNS |
Case Colour | Black |
Terminal Type | Through Hole |
- RS Stock No.:
- 644-8694
- Mfr. Part No.:
- KP01-15ANBKP4RM-CNS
- Brand:
- NKK Switches