- RS Stock No.:
- 644-8616
- Mfr. Part No.:
- UB2-26H2SKP1RM-AN02S
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 644-8616
- Mfr. Part No.:
- UB2-26H2SKP1RM-AN02S
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Mounting Type | PCB |
Push Button Colour | Transparent |
Contact Configuration | DPDT |
LED Colour | Red/Green |
Contact Current Rating | 5 A @ 250 V ac, 5 A @ 30 V dc |
Contact Material | Silver |
Manufacturer Part No. | UB2-26H2SKP1RM-AN02S |
Terminal Type | Through Hole |
Panel Cut Out Height | 17.4mm |
Panel Cut Out Width | 17.4mm |