RS PRO Single Pole Double Throw (SPDT) Green LED Push Button Switch, IP67, 22.2 (Dia.)mm, Panel Mount, Power Symbol,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Single Pole Double Throw Anti-Vandal Switches (MPB Series)

IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications

Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Specifications
Attribute Value
Mounting Type Panel Mount
Illuminated Yes
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 22.2 (Dia.)mm
Panel Cut Out Diameter 22.2mm
LED Colour Green
IP Rating IP67
Voltage Rating 250V ac
Contact Current Rating 3 A, 5 A
Actuator Shape Flat
Terminal Type Solder
Contact AC Voltage Rating 250V
Actuator Type Push Button
Case Colour Natural
Legend Power Symbol
Available to back order for despatch 13/01/2021
Price Each (In a Tray of 20)
£ 12.998
(exc. VAT)
£ 15.598
(inc. VAT)
Units
Per unit
Per Tray*
20 +
£12.998
£259.96
*price indicative