- RS Stock No.:
- 175-9048
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-9048
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
LED Colour | Red |
IP Rating | IP65 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Brass |
Contact AC Voltage Rating | 250V |
Legend | Power Symbol |
Case Colour | Silver |
Manufacturer Part No. | KPB22-88P1-F21-324-JQ |
Terminal Type | Solder |
- RS Stock No.:
- 175-9048
- Brand:
- RS PRO