- RS Stock No.:
- 175-8029
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-8029
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Manufacturer Part No. | MW19-A0F1E00-A3TA |
Contact AC Voltage Rating | 250 / 125V |
Case Colour | Natural |
Legend | Power Symbol |
Terminal Type | Quick Connect |