APEM Illuminated Push Button Light Switch, Momentary, Panel Mount, 30.2mm Cutout, SPST, Amber LED, 30V dc, IP67
- RS Stock No.:
- 166-0786
- Mfr. Part No.:
- AV59222000074BK
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 166-0786
- Mfr. Part No.:
- AV59222000074BK
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.
Bushing diameter 30 mm
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Momentary NC/NO
Illuminated ring, 7 different colors
Mechanical life: 1 million cycles
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
LED Colour | Amber |
IP Rating | IP67 |
Contact Current Rating | 1 A |
Contact Material | Silver |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | AV59222000074BK |
Terminal Type | Solder/Quick Connect |