TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, Green LED, 250V ac, IP67
- RS Stock No.:
- 163-9251
- Mfr. Part No.:
- AV2210E612Q04
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9251
- Mfr. Part No.:
- AV2210E612Q04
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AV22 Series Anti Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV22 series are a 22 mm panel-mounting product, available in a variety of combinations such as momentary & latching, with optional LED indication. The TE Alcoswitch series provides a long-lasting and premium user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Copper |
Manufacturer Part No. | AV2210E612Q04 |
Contact AC Voltage Rating | 250V |
Case Colour | Silver |
Terminal Type | Wire Lug |
- RS Stock No.:
- 163-9251
- Mfr. Part No.:
- AV2210E612Q04
- Brand:
- TE Connectivity