RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, DPDT, Red LED, 250V ac, IP67
- RS Stock No.:
- 111-5793
- Brand:
- RS PRO
5 In stock for delivery within 1 working days
Added
Price Each
£14.30
(exc. VAT)
£17.16
(inc. VAT)
Units | Per unit |
1 - 4 | £14.30 |
5 - 9 | £13.87 |
10 - 24 | £13.44 |
25 - 49 | £12.73 |
50 + | £11.73 |
- RS Stock No.:
- 111-5793
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Double Pole Double Throw (DPDT) Latching Red LED Push Button Switch, IP67, 19.2 mm, Panel Mount, 250 V AC
This DPDT (Double Pole Double Throw) RS PRO push button switch can handle four independent output terminals while managing two different circuits at the same time. The latching push button holds the switch in the desired state until the button is pressed again, making the switch simple to use.
The red LED ring makes it simple to tell if the switch is on or off at a glance. Thanks to its compact size and panel-mounting design, it can be used in small areas where traditional switches would be inconvenient.
For a secure connection, the switch includes silver-plated copper contacts. It's frequently found in medical and communications equipment, as well as industrial control systems.
The red LED ring makes it simple to tell if the switch is on or off at a glance. Thanks to its compact size and panel-mounting design, it can be used in small areas where traditional switches would be inconvenient.
For a secure connection, the switch includes silver-plated copper contacts. It's frequently found in medical and communications equipment, as well as industrial control systems.
Features and Benefits
- Silver actuator colour
- Round actuator shape
- Flat actuator type
- Natural case colour
- Contact AC voltage rating of 250 V
- Double Pole Double Throw (DPDT) contact configuration
- Contact current rating of 5 A
- Copper contact material
- Illuminated
- Illumination voltage of 12 V
- IP67 rated
- Red LED colour
- Panel mounting type
- Panel cut out diameter of 19.2 mm
- Standards met include cULus, E 187490, ENEC 18, IK10
- Latching switch operation
- Solder pin terminal type
- Voltage rating of 250 V AC
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Red |
IP Rating | IP67 |
Contact Current Rating | 5 A |
Contact Material | Copper |
Contact AC Voltage Rating | 250V |
Case Colour | Natural |
Terminal Type | Solder Pin |