NKK Switches Single Pole Double Throw (SPDT) Latching Blue LED Push Button Switch, IP65, 16 (Dia.)mm, Panel Mount
Image representative of range
9 In stock for delivery within 5 working days
Added
- RS Stock No.:
- 197-498
- Mfr. Part No.:
- YB-16SKS1-59BEBS
- Brand:
- NKK Switches
- COO (Country of Origin):
- JP
Units | Per unit |
1 - 9 | £13.73 |
10 - 49 | £12.59 |
50 - 99 | £12.14 |
100 - 249 | £11.72 |
250 + | £11.33 |
Attribute | Value |
Switch Operation | Latching |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Single Pole Double Throw (SPDT) |
Panel Cut Out Size | 16 (Dia.)mm |
Panel Cut Out Diameter | 16mm |
LED Colour | Blue |
IP Rating | IP65 |
Actuator Colour | White |
Contact Current Rating | 3 A @ 250 V ac, 3 A @ 30 V dc |
Actuator Shape | Square |
Terminal Type | Solder, Tab |
Case Colour | Black |
Actuator Type | Button |