- RS Stock No.:
- 197-353
- Mfr. Part No.:
- KB-16CKS1-59BGNS
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-353
- Mfr. Part No.:
- KB-16CKS1-59BGNS
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 12.3mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPDT |
Push Button Style | Round |
LED Colour | Blue |
Contact Current Rating | 1 A @ 250 V ac, 1 A @ 30 V dc |
Contact Material | Silver |
Manufacturer Part No. | KB-16CKS1-59BGNS |
Case Colour | Black |
Terminal Type | Solder |
- RS Stock No.:
- 197-353
- Mfr. Part No.:
- KB-16CKS1-59BGNS
- Brand:
- NKK Switches