- RS Stock No.:
- 197-195
- Mfr. Part No.:
- MB-2011G
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 197-195
- Mfr. Part No.:
- MB-2011G
- Brand:
- NKK Switches
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Panel Cut Out Diameter | 12.5mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Contact Current Rating | 0.4 VA @ 28 V ac/dc |
Contact Material | Gold Plated Copper or Brass (Stationary); Gold Plated Copper (Movable) |
Manufacturer Part No. | MB-2011G |
Terminal Type | Through Hole |
Related links
- NKK Switches Push Button Switch Panel Mount SPDT, 125V ac
- NKK Switches Push Button Switch Panel Mount SPST, 125V ac
- NKK Switches YB Series Push Button Switch Panel Mount SPDT IP65
- NKK Switches Push Button Switch PCB SPDT, 28V ac/dc
- NKK Switches Push Button Switch Panel Mount DPDT, 125V ac
- NKK Switches YB2 Series Push Button Switch Panel Mount SPDT IP65
- NKK Switches Push Button Switch Panel Mount SPST - NC
- NKK Switches Push Button Switch PCB, SPDT