Push Button Lamp for use with LB Series

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Incandescent Lamp
For Use With LB Series
13 In stock for delivery within 5 working days
Price Each
£ 1.36
(exc. VAT)
£ 1.63
(inc. VAT)
Units
Per unit
1 - 4
£1.36
5 - 49
£1.23
50 +
£1.15
Not available for guaranteed pre 9am/10am delivery
Related Products
Square or rectangular switches and matching indicators with ...
Description:
Square or rectangular switches and matching indicators with 110 (0.110in) terminals Illumination is by 6mm wedge bulbs, square types have one lamp circuit, rectangular have two DPDT momentary or latching action Illuminated or non-illuminated Integral lamp puller for easy removal of the bulb.
Oxley LED indicators provide an optically designed "fit ...
Description:
Oxley LED indicators provide an optically designed "fit and forget" alternative to traditional filament bulbs. Featuring the latest in single chip and surface mount technology, these bulb replacements are designed to give an excellent spread of illumination. Combined with over 90,000 hours of operating life they are suitable for a ...
Oxley BA9 LED bulb replacements designed to replace ...
Description:
Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation. BA9 and E10 incandescent bulb replacement Surface mount LED technology Multi-voltage opearting range: 12-60Vac/dc IP66 sealed.
The following accessories are available for the ZB6 ...
Description:
The following accessories are available for the ZB6 Range:. Lamp holder T1 1/4 24V, will not accept contact blocks Bezel keys (tools)Lens extractor Connector for PCB mounting BulbsLEDs.