- RS Stock No.:
- 515-864
- Mfr. Part No.:
- 9001KR2UH13
- Brand:
- Schneider Electric
4 In stock - FREE next working day delivery available
Added
Price Each
£57.74
(exc. VAT)
£69.29
(inc. VAT)
Units | Per unit |
1 + | £57.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 515-864
- Mfr. Part No.:
- 9001KR2UH13
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KR 9001 series pulse switch pushbuttons
Supplied with a set of 7 coloured caps (black, green, red, yellow, blue, white and orange) and a contact block.
Spring return mechanism.
This robust range is dedicated to the most extreme environments: petrochemical, automobile, textile, metallurgy, mining industries and airports.
Spring return mechanism.
This robust range is dedicated to the most extreme environments: petrochemical, automobile, textile, metallurgy, mining industries and airports.
Standards
IEC 60947-1; IEC 60947-5-1; IEC 60947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Specifications
Attribute | Value |
---|---|
Push Button Colour | Black, Blue, Green, Orange, Red, White, Yellow |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Material | Metal |
Series | Harmony 9001K |
Better World Product | Yes |
Better World Verification | Green Premium |
Manufacturer Part No. | 9001KR2UH13 |
Minimum Operating Temperature | -25°C |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 515-864
- Mfr. Part No.:
- 9001KR2UH13
- Brand:
- Schneider Electric
Related links
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m