- RS Stock No.:
- 874-2099
- Mfr. Part No.:
- 3SU1130-0AB20-1BA0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens SIRIUS ACT Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
£12.39
Each
RS Stock No.: 173-6756
- RS Stock No.:
- 874-2099
- Mfr. Part No.:
- 3SU1130-0AB20-1BA0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
22 mm Push Button Complete Units, Plastic/Metal Ring
Siemens extremely rugged IP69K push button complete units with high-grade plastic push button actuator and matte metal front ring. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
IEC 60947-5-1, EN 60947-5-1
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Push Button Style | Round |
Push Button Diameter | 29.45mm |
Series | SIRIUS ACT |
Push Button Material | Plastic |
Manufacturer Part No. | 3SU1130-0AB20-1BA0 |
Maximum Operating Temperature | +70°C |
Maximum DC Voltage | 500V |
Maximum AC Voltage | 500V |
Body Material | Plastic |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |