Red Push Button Cap, for use with LB Series, Square Non-Illuminated Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Square Non-Illuminated Cap
For Use With LB Series
Cap Colour Red
Dimensions 13.2 x 13.2 x 3.5mm
10 In stock for delivery within 5 working days
Price Each (In a Bag of 5)
£ 1.14
(exc. VAT)
£ 1.37
(inc. VAT)
Units
Per unit
Per Bag*
5 - 20
£1.14
£5.70
25 - 95
£1.086
£5.43
100 - 495
£1.03
£5.15
500 +
£0.976
£4.88
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
U486 | Red Push Button Cap, for use ...
Description:
U486 | Red Push Button Cap, for use with Apem 9600 Series (Sub-Miniature Panel Mount Switch), Cap
AT4178JC | Clear, Red Push Button Cap, for ...
Description:
AT4178JC | Clear, Red Push Button Cap, for use with LB Series, Round Cap
AT422C | Red Push Button Cap, for use ...
Description:
AT422C | Red Push Button Cap, for use with SB40 Series, Slip-On Cap
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.