Red Push Button Cap, for use with MB20 Series, Screw-On Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Specifications
Attribute Value
Accessory Type Screw-On Cap
For Use With MB20 Series
Cap Colour Red
Dimensions 8 (Dia.) x 6.5mm
80 In stock for delivery within 5 working days
Price Each (In a Bag of 10)
£ 0.308
(exc. VAT)
£ 0.37
(inc. VAT)
Units
Per unit
Per Bag*
10 - 40
£0.308
£3.08
50 - 190
£0.293
£2.93
200 - 990
£0.278
£2.78
1000 +
£0.264
£2.64
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
U486 | Red Push Button Cap, for use ...
Description:
U486 | Red Push Button Cap, for use with Apem 9600 Series (Sub-Miniature Panel Mount Switch), Cap
AT4178JC | Clear, Red Push Button Cap, for ...
Description:
AT4178JC | Clear, Red Push Button Cap, for use with LB Series, Round Cap
AT4063C | Red Push Button Cap, for use ...
Description:
AT4063C | Red Push Button Cap, for use with G3B Series, GB Series, Slip-On Cap
Pushbutton switch caps are an ideal accessory for ...
Description:
Pushbutton switch caps are an ideal accessory for various pushbutton switches.