Red Push Button Cap, for use with MB20 Series, SCB Series, WB Series, Screw-On Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Pushbutton switch caps are an ideal accessory for various pushbutton switches.

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Screw-On Cap
For Use With MB20 Series, SCB Series, WB Series
Cap Colour Red
Dimensions 19 (Dia.) x 8mm
5 In stock for delivery within 5 working days
Price Each (In a Bag of 5)
£ 0.94
(exc. VAT)
£ 1.13
(inc. VAT)
Units
Per unit
Per Bag*
5 - 20
£0.94
£4.70
25 - 95
£0.894
£4.47
100 - 495
£0.85
£4.25
500 +
£0.804
£4.02
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Panel mounting assembly for use with V3 button ...
Description:
Panel mounting assembly for use with V3 button microswitches Strong nickel-plated steel bracket with melamine button Maximum working temperature 85°CSupplied complete with mounting screws, etc Will accommodate either one or two microswitches (side by side)Suitable hole cutter see stock no. 543-557.
A series of RS Pro Potentiometer caps, available ...
Description:
A series of RS Pro Potentiometer caps, available in various colours meaning you are able to find one perfect for your application. All models are highly reliable and excellent quality. High quality plastic moulded Various colours Easily visable white indicator.
Red plain cap S to P for flush ...
Description:
Red plain cap S to P for flush mounted push button. Operating temperature from -40°C to 70°CHigh chemical robustness High vibration resistance with shake-proof terminal screws Large set of accessories to customize your panels Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit ...
Red plain cap O for flush mounted push ...
Description:
Red plain cap O for flush mounted push button. Operating temperature from -40°C to 70°CHigh chemical robustness High vibration resistance with shake-proof terminal screws Large set of accessories to customize your panels Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.A wide ...