Clear, Red Push Button Cap, for use with LB Series, Round Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Specifications
Attribute Value
Accessory Type Round Cap
For Use With LB Series
Cap Colour Clear, Red
Dimensions 19 (Dia.) x 10mm
30 In stock for delivery within 5 working days
Price Each (In a Bag of 5)
£ 1.542
(exc. VAT)
£ 1.85
(inc. VAT)
Units
Per unit
Per Bag*
5 - 20
£1.542
£7.71
25 - 95
£1.464
£7.32
100 - 495
£1.388
£6.94
500 +
£1.32
£6.60
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
AT4179JB | Clear, White Push Button Cap, for ...
Description:
AT4179JB | Clear, White Push Button Cap, for use with LB Series, Round Cap
AT4160JF | Clear, Green Push Button Cap, for ...
Description:
AT4160JF | Clear, Green Push Button Cap, for use with KB Series, Round Cap
Pushbutton switch caps are an ideal accessory for ...
Description:
Pushbutton switch caps are an ideal accessory for various pushbutton switches.
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.