- RS Stock No.:
- 212-6246
- Mfr. Part No.:
- HW-DP
- Brand:
- Idec
9 In stock - FREE next working day delivery available
Added
Price Each
£8.83
(exc. VAT)
£10.60
(inc. VAT)
Units | Per unit |
1 - 4 | £8.83 |
5 + | £8.38 |
- RS Stock No.:
- 212-6246
- Mfr. Part No.:
- HW-DP
- Brand:
- Idec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
Lamp holder with push in terminal for the IDEC YW Series of Industrial Control plushbutton switches for use with any colour LED or Lamp with the BA9 Base component item to be used a part of the YW Series pushbutton switch asssembly
Specifications
Attribute | Value |
---|---|
Accessory Type | Full Voltage Adapter |
For Use With | HW series push buttons, HW series switches |
Related links
- Push Button Adapters & Mounts
- Eaton Push Button Adapter for use with RMQ-Titan Push Buttons,...
- Idec Push Button Adapter for use with Push-in Terminals, HW-CNP
- Idec Mounting Adapter for use with Illuminated Push Button, HW-CBL
- Idec Mounting Adapter for use with Non-Illuminated Push Button, HW-CN
- RS PRO Mounting Adapter for use with 22mm Push buttons, Key...
- ABB Push Button Adapter for use with E Stop Buttons...
- Eaton Push Button Adapter, 172954 SL7/4-MMS