Idec Knob for use with Various

  • RS Stock No. 831-7494
  • Mfr. Part No. ABW4B-B
  • Brand Idec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Button
For Use With TW Series Non-Illuminated Push buttons
Available to back order for despatch 07/02/2020
Price Each
£ 3.22
(exc. VAT)
£ 3.86
(inc. VAT)
Units
Per unit
1 - 4
£3.22
5 - 9
£3.13
10 +
£2.96
Related Products
Head for selector switch. Plastic bezel material 30mm ...
Description:
Head for selector switch. Plastic bezel material 30mm Mounting diameter Built-in flush Round signaling unit head Stay put Black knurled knob 3 positions +/- 45°.
Choice of colours Supplied stay-put or spring return ...
Description:
Choice of colours Supplied stay-put or spring return (M22-WR.... convert to spring-return using adaptor RS stock no.399-3264) supplied separately Complete with fixing adapter for contact blocks and LEDs.
Choice of 3 head styles, black in colour ...
Description:
Choice of 3 head styles, black in colour Complete with fixing adapter for contact blocks Legend plates available.
Finger safe screw terminals standard, other terminal styles ...
Description:
Finger safe screw terminals standard, other terminal styles available Super bright incandescent or LED illumination600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC.