RS Better World

Schneider Electric Guard, For Use With XB4 et XB5 Series

Subtotal (1 unit)*

£49.61

(exc. VAT)

£59.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
815-1765
Distrelec Article No.:
303-02-745
Mfr. Part No.:
ZBZ1600
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Guard

Product Type

Guard

For Use With

XB4 et XB5 Series

Standards/Approvals

CE, UL, JIS, CSA, IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZBZ1600


This Harmony ZB, metal padlockable guard for emergency stop function has 40mm mushroom head with chromium plated color. It is compatible with Harmony XB4 and XB5 mushroom head push buttons. This metal padlockable guard is designed as an accessory to be used with push button to protect and provide a secure manner for authorized staff to operate emergency stop mode when required. It is easily installed and attached to Harmony XB4 and XB5 mushroom head push buttons units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for severe environments, especially applications requiring high impact and vibration resistance.

ZB5 Series Accessories


Wide selection of accessories for ZB5 and XB5 series push buttons.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy