- RS Stock No.:
- 760-4678
- Mfr. Part No.:
- 115966 M22-SWD-LED-W
- Brand:
- Eaton
2 In stock - FREE next working day delivery available
Added
Price Each
£28.43
(exc. VAT)
£34.12
(inc. VAT)
Units | Per unit |
1 + | £28.43 |
- RS Stock No.:
- 760-4678
- Mfr. Part No.:
- 115966 M22-SWD-LED-W
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton RMQ Titan Contact Block, White LED, Front Mounting - RMQ-Titan / M22 Series - 115966 M22-SWD-LED-W
Shed some much-needed light on your control panel with this contact block from Eaton. It comes with a white LED, so you'll have the full scope of colour options by connecting it to any M22-series push button or indicator. Thanks to a push-in terminal, secure installation is just a click away. Once mounted, this device will stay in place if things get shaky, since it can handle up to 8.4Hz of constant vibration and can even withstand a fall up to 0.3m. This heavy-duty design makes it ideal for use in manufacturing, construction and automotive applications.
• Compact dimensions 10 (W) x 42 (H) x 45mm (D) for space-saving installation
• Broad operating temperature range between -30°C and +55°C to suit challenging settings
• IP20 rating means it's touch-proof for safe hands-on maintenance and mounting
• Broad operating temperature range between -30°C and +55°C to suit challenging settings
• IP20 rating means it's touch-proof for safe hands-on maintenance and mounting
Can I connect this block to Eaton's SmartWire DT system?
Yes, you can quickly connect this unit with a SmartWire DT cable. Once it's linked up, the status indicator LED will give you the green light to tell you the unit's ready to go.
What are the benefits of LED over other types of bulbs?
LEDs are tough all-rounders that can withstand extreme temperatures, work around the clock and use less energy than alternatives.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 30V |
Illumination Colour | White |
Series | RMQ Titan M22 |
Illumination Type | LED |
LED Included | Yes |