- RS Stock No.:
- 609-3395
- Mfr. Part No.:
- ZBY6101
- Brand:
- Schneider Electric
12 In stock - FREE next working day delivery available
27 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 10
£31.70
(exc. VAT)
£38.04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | £31.70 | £3.17 |
10 + | £26.95 | £2.695 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-3395
- Mfr. Part No.:
- ZBY6101
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Label holder (30 x 50 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label holder 30 x 50 mm.
Labels 18 x 27 mm.
Label holder 30 x 50 mm.
Labels 18 x 27 mm.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | XB4 Series, XB5 Series |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Harmony XB |
Related links
- Schneider Electric Legend Plate for Use with XALD Series XB4...
- Schneider Electric Engraving label for Use with XB4 Series, XB5 Series
- Schneider Electric Protective padlockable flap XB5 Series
- Schneider Electric Protective Cap XB5 Series
- Schneider Electric Push Button Cap for Use with XB4 Series, XB5 Series
- Schneider Electric Black metal guard XB5 Series
- Schneider Electric Transparent Triple Boot XB5 Series
- Schneider Electric Push Button LED for Use with XB4 Series, XB5 Series