- RS Stock No.:
- 399-4251
- Mfr. Part No.:
- 216470 M22-XZK
- Brand:
- Eaton
17 In stock - FREE next working day delivery available
Added
Price 1 Bag of 5
£18.20
(exc. VAT)
£21.84
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £18.20 | £3.64 |
*price indicative |
- RS Stock No.:
- 399-4251
- Mfr. Part No.:
- 216470 M22-XZK
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Eaton RMQ Titan Push Button Labels, Inserts & Button Plates
Eaton's trusted RMQ Titan series of push buttons and emergency stop buttons can be made even safer with the use of these labels, inserts and Legend plates accessories!
Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!
Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!
Eaton RMQ compact solution pilot devices
These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
Features and Benefits
Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Label |
Series | M22 |
- RS Stock No.:
- 399-4251
- Mfr. Part No.:
- 216470 M22-XZK
- Brand:
- Eaton
Related links
- Eaton Label for Use with RMQ Titan Series, Not - Aus
- Eaton Emergency Stop Label for Use with Pushbuttons, Emergencia -...
- Eaton Blank label for Use with RMQ Titan Series
- Eaton Button Plate
- Eaton Label for Use with RMQ Titan Series, Arrêt d'urgence
- Eaton Label for Use with RMQ Titan Series, Arrêt d'urgence -...
- Eaton Label for Use with RMQ Titan Series, Emergency Stop
- Eaton Label Mount for Use with Pushbuttons