Better World
Schneider Electric Legend Plate for Use with XALD - XALE - XALK - XB4 - XB5 and XB7 Series
- RS Stock No.:
- 334-9601
- Mfr. Part No.:
- ZBY2101
- Brand:
- Schneider Electric
12 In stock for delivery within 1 working days
Added
Price 1 Pack of 10
£20.60
(exc. VAT)
£24.72
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | £20.60 | £2.06 |
10 + | £17.51 | £1.751 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 334-9601
- Mfr. Part No.:
- ZBY2101
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Legend Plates
Schneider Electrics legend plates are essentially an engraved or marked label that can be used with the Schneider Harmony XB4 and XB5 series. This range of legend plates can be used with push-buttons, switches and other similar technologies. The text that is displayed on the legend denotes what happens when you press, pull, push or twist a component.
Schneider Electric Legend Plate, Pack of 10, 2g Weight - Harmony XB Series - ZBY2101
Want a fast way to differentiate the actions of your push buttons? Pick up this legend plate from Schneider Electric and never be wide of the mark again. Simply mark or engrave the black or brightly coloured label and place it inside the component to display it. The part fits the bill with any actuator or signalling unit that has a standard 22mm cutout diameter. It's an easy way to organise your automation system and give at-a-glance identification of your controls. This versatile bit of kit fits seamlessly with Schneider Electric's XB7, XB5, XB4, XALD, XALK and XALE series products.
Features & Benefits
• Plastic material withstands corrosion, impacts and abrasion for long-term performance in challenging settings
• Fast assembly and dismantling by hand for greater accessibility during maintenance
• High contrast label background stands out in any environment
• Fast assembly and dismantling by hand for greater accessibility during maintenance
• High contrast label background stands out in any environment
Applications
• Industrial automation
• Manufacturing facilities
• Packaging lines
• Conveyor systems
• Manufacturing facilities
• Packaging lines
• Conveyor systems
Is this legend plate environmentally friendly?
Yes. As it's made free from SVHC, toxic heavy metals and mercury, this component is an eco-conscious choice.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | XALD - XALE - XALK - XB4 - XB5 and XB7 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB |
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...