Better World
Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button, Arresto Di
- RS Stock No.:
- 188-9262
- Mfr. Part No.:
- ZBY9W3B630
- Brand:
- Schneider Electric
Available to back order for despatch 04/06/2024
Added
Price Each
£30.12
(exc. VAT)
£36.14
(inc. VAT)
Units | Per unit |
1 + | £30.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-9262
- Mfr. Part No.:
- ZBY9W3B630
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
ILLUMINATED RING 24V 2 W/R FIXED LED TEXT ARRESTO DI EMERGENZA WITH LOGO YELLOW LABEL.
Specifications
Attribute | Value |
---|---|
Accessory Type | Illuminated Marked Legend Ring |
Label Text | Arresto Di Emergenza |
For Use With | Emergency Stop Mushroom Head Push-Button |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony |
Related links
- Schneider Electric 3D Marked Legend Plate for Use with Emergency...
- Schneider Electric Illuminated Marked Legend Ring for Use with...
- Schneider Electric Illuminated Marked Legend Ring for Use with...
- Schneider Electric Illuminated Marked Legend Ring for Use with...
- Schneider Electric Illuminated Marked Legend Ring for Use with...
- Schneider Electric Illuminated Unmarked Legend Ring for Use with...
- Schneider Electric 3D Marked Legend Plate for Use with Emergency...
- Schneider Electric Illuminated Unmarked Legend Ring for Use with...