Molex Cable Tool Blade, V Blade

  • RS Stock No. 822-7742
  • Mfr. Part No. 63817-0071
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Tool Type Wire Stripper
Blade V Blade
Available to back order for despatch 17/04/2020
Price Each
£ 47.19
(exc. VAT)
£ 56.63
(inc. VAT)
Units
Per unit
1 - 4
£47.19
5 +
£45.77
Related Products
Robust, practical and easy-to-use tool.Guarantees effective and precise ...
Description:
Robust, practical and easy-to-use tool.Guarantees effective and precise stripping.With an end adjustment control according to the diameter of the cable used.Automatic rotation of the blade allows peripheral and longitudinal cutting of the housing with a single operation An additional blade allows stripping operations on sections beyond the capacities of standard ...
High quality stripper features 100% zinc frame for ...
Description:
High quality stripper features 100% zinc frame for corrosion resistance, lightweight and durability. Utilising a knife blade and incorporating a wire gripper that firmly holds the wire in a centre line position with the stripping hole. A spring action lever mechanism reduces user fatigue and reduces stripping time with a ...
From RS PRO, this triple action cable stripper ...
Description:
From RS PRO, this triple action cable stripper is ideal for removing the outer jacket of round multicore and single-core cables. It is able to cut through many types of insulation, including PVC and rubber.The cables main advantage is its spring-loaded cable bracing action, which allows it to be attached ...
Pliers made from oil-hardened special tool steel, automatically ...
Description:
Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2. No splaying or damage to the wirescale when setting the stripping length,total length 200 mm,easily interchangeable blades ...