Carlo Gavazzi Proximity Sensor - Barrel, NPN-NO Output, 4 mm Detection, IP67
- RS Stock No.:
- 856-8416
- Mfr. Part No.:
- EI1204NPOSS
- Brand:
- Carlo Gavazzi
View all Proximity Sensors
Discontinued product
- RS Stock No.:
- 856-8416
- Mfr. Part No.:
- EI1204NPOSS
- Brand:
- Carlo Gavazzi
- COO (Country of Origin):
- LT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Type EI, Stainless Steel Housing, DC
Standards
Specifications
Attribute | Value |
Body Style | Barrel |
Output Type | NPN-NO |
Detection Range | 4 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 40 V dc, 12 → 36 V dc |
Length | 50mm |
Maximum DC Voltage | 40V |
Mounting Type | Non Flush |
Switching Current | ≤200 mA |
Housing Material | Stainless Steel |
Shielding | Partial |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 500Hz |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Discontinued product