Turck U-Gage QT50U series of ultrasonic sensors provide the user with a compact and discrete sensing. Provides the user with a unique housing design allowing for multiple mounting configurations to ensure your application is covered
TEACH-mode provides a quick & easy programming option without the need for potentiometer adjustment NPN or PNP output made possible via DIP switch 8 DIP switch bank through a sealed cover for an added layer of user functionality Optional encapsulated design for use within harsh environments
Attribute
Value
Body Style
Block
Output Type
Analogue
Detection Range
20 → 800 cm
Terminal Type
Cable
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
74mm
Switching Frequency
75 kHz
Width
67.4mm
Depth
84.2mm
Maximum DC Voltage
30V
Switching Current
100 mA@ 10 V, 40 mA@ 30 V
Housing Material
ABS/Polycarbonate
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-20°C
COO (Country of Origin):
MX
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.