Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 804-9558
- Mfr. Part No.:
- E2A-M30LS15-WP-C2 2M
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 804-9558
- Mfr. Part No.:
- E2A-M30LS15-WP-C2 2M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2A CENELEC Length Brass
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | NPN |
Detection Range | 15 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 66mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush |
Switching Current | 200 mA |
Shielding | Shielded |
Maximum Switching Frequency | 250Hz |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
- RS Stock No.:
- 804-9558
- Mfr. Part No.:
- E2A-M30LS15-WP-C2 2M
- Brand:
- Omron