- RS Stock No.:
- 256-4891
- Mfr. Part No.:
- XX9V1A1F1M12
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4891
- Mfr. Part No.:
- XX9V1A1F1M12
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Schneider Electric ultrasonic sensor has 0.5 m sensing distance, 12 to 24 V DC rated supply voltage and M18 x 1 thread type with plastic body material.
Analogue output signal
300 kHz transmission frequency
IP67 degree of protection
300 kHz transmission frequency
IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Flat |
Thread Size | M18 x 1 |
Detection Range | 0.5 m |
- RS Stock No.:
- 256-4891
- Mfr. Part No.:
- XX9V1A1F1M12
- Brand:
- Schneider Electric