The Schneider Electric inductive sensor has 24 to 240 V AC/DC rated supply voltage, 40 mm flush mountable, 60 mm non flush mountable sensing distance and PBT front material with 10 m cable length.
26 mm size Fixed body type IP68 degree of protection
Attribute
Value
Sensor Technology
Inductive
Detection Range
40/60 mm
Body Style
Flat
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.