Telemecanique Sensors XS Series Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, Discrete Output,
- RS Stock No.:
- 221-1661
- Mfr. Part No.:
- XS4P30MA230L01B
- Brand:
- Telemecanique Sensors
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.
- RS Stock No.:
- 221-1661
- Mfr. Part No.:
- XS4P30MA230L01B
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
15 mm
Discrete output function 1 NO
Output circuit type AC/DC
Electrical connection Remote male connector screw-clamp terminals
Cable length 0.15 m
[Us] rated supply
voltage
24...240 V AC/DC 50/60 Hz
Switching capacity in
mA
5...200 mA DC
5...300 mA AC
Specifications
Attribute | Value |
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | Discrete |
Detection Range | 15 mm |
Terminal Type | Connector |
Series | XS |
IP Rating | IP68 |
Supply Voltage | 24 → 240 V |
Length | 62mm |
Width | 30mm |
Housing Material | Plastic |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Better World Verification | Green Premium |
Minimum Operating Temperature | -25°C |
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.