Contrinex from Molex 1202540089 Cylindrical Photoelectric Sensor, M5 Light-On/Dark-On Programmable 120254 50 mm
- RS Stock No.:
- 798-969
- Mfr. Part No.:
- 1202540089
- Brand:
- Contrinex from Molex
Subtotal (1 bag of 2 units)*
£246.96
(exc. VAT)
£296.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £246.96 | £123.48 |
*price indicative
- RS Stock No.:
- 798-969
- Mfr. Part No.:
- 1202540089
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M5 | |
| Product Type | Photoelectric Sensor | |
| Body Style | Cylindrical | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Terminal Type | 3-Pin Connector | |
| Mount Type | Automotive Connector Housing | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Detection | 50mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | 120254 | |
| Shielding | No | |
| Maximum Switching Frequency | 250Hz | |
| Output Type | Light-On/Dark-On Programmable | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M5 | ||
Product Type Photoelectric Sensor | ||
Body Style Cylindrical | ||
Length 45mm | ||
IP Rating IP67 | ||
Terminal Type 3-Pin Connector | ||
Mount Type Automotive Connector Housing | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Detection 50mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series 120254 | ||
Shielding No | ||
Maximum Switching Frequency 250Hz | ||
Output Type Light-On/Dark-On Programmable | ||
- COO (Country of Origin):
- HU
The Contrinex from Molex photoelectric sensor is designed for precision detection in industrial applications, featuring a Compact M5 housing and a robust diffuse operating principle that ensures reliable performance up to a 50mm sensing distance.
IP67 rating provides excellent protection against dust and moisture
Operating temperature range of 0° to +55°C ensures adaptability in various environments
Utilises a PNP output with a light-ON functionality for versatile integration
Related links
- SICK Proximity Photoelectric Sensor 50 mm IP67
- SICK Proximity Photoelectric Sensor 50 mm IP67
- Contrinex from Molex 1202530563 Cylindrical Inductive Sensor, M12 NO 120253 10 mm
- Contrinex from Molex 1202530368 Cylindrical Inductive Sensor, M8 NO 120253 4 mm
- Contrinex from Molex 1202530356 Cylindrical Inductive Sensor, M8 NO 120253 2 mm
- Contrinex Through Beam Photoelectric Sensor 0 → 30000 mm IP67
- Contrinex from Molex DW-AD-503-065 Inductive Proximity Sensor PNP DW-AD 30V 3 mm 30 V dc 200mA
- SICK Proximity Photoelectric Sensor 100 mm IP68 IP69K
