Contrinex from Molex 1202530356 Cylindrical Inductive Sensor, M8 NO 120253 2 mm

Subtotal (1 bag of 10 units)*

£367.65

(exc. VAT)

£441.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£367.65£36.765

*price indicative

RS Stock No.:
785-950
Mfr. Part No.:
1202530356
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Product Type

Inductive Sensor

Thread Size

M8

Body Style

Cylindrical

Length

35mm

IP Rating

IP67

Mount Type

Embedded

Terminal Type

3-Wire

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Materials Detected

Metal

Maximum Detection

2mm

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Shielding

Yes

Series

120253

Maximum Switching Frequency

5000Hz

Output Type

NO

COO (Country of Origin):
LK
The Contrinex from Molex inductive sensor is designed for precise detection in challenging environments, featuring an M8 housing and a 2mm operating distance for reliable performance in various applications.

PNP output configuration for versatile integration

Embeddable design maximises installation options

Durable stainless steel housing ensures longevity

Operates within a wide temperature range of -25° to +70°C

IP67 rating guarantees protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy