Contrinex from Molex 1202530368 Cylindrical Inductive Sensor, M8 NO 120253 4 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-371
Mfr. Part No.:
1202530368
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Product Type

Inductive Sensor

Thread Size

M8

Body Style

Cylindrical

Length

50mm

IP Rating

IP67

Mount Type

Embedded

Terminal Type

3-Wire

Housing Material

Stainless Steel

Materials Detected

Metal

Minimum Operating Temperature

-25°C

Maximum Detection

4mm

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Maximum Switching Frequency

3500Hz

Shielding

No

Output Type

NO

Series

120253

COO (Country of Origin):
LK
The Contrinex from Molex sensor is an inductive sensing device is designed for robust non-embeddable applications, featuring a Compact M8 housing that delivers a reliable 4mm operating distance.

PNP output provides a versatile Interface for various systems

IP67 rating ensures effective protection against dust and water

Operating temperature range of -25° to +70°C enables diverse usage environments

Stainless steel housing offers durability and resistance to harsh conditions

Compliance with EU RoHS regulations for enhanced environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy