- RS Stock No.:
- 898-8936
- Mfr. Part No.:
- FLUKE-T150/PRV240
- Brand:
- Fluke
24 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£433.00
(exc. VAT)
£519.60
(inc. VAT)
Units | Per unit |
1 + | £433.00 |
- RS Stock No.:
- 898-8936
- Mfr. Part No.:
- FLUKE-T150/PRV240
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke T150 Tester and PRV240 Unit Kit
Before carrying out any repairs or maintenance on electrical equipment it is essential that all circuits are isolated correctly and safe to work on. Engineers and electricians must be completely confident that all necessary checks have been made, in accordance with the Electricity at Work Regulations.
The Fluke T150/PRV240 bundle is a top of the range approved electrical test kit. It comprises of the Fluke T150 Voltage and Continuity Tester and the PRV240 Proving Unit. The advanced kit is built with the latest cutting-edge measurement and safety technology, ensuring fast, accurate results.
The Fluke T150/PRV240 bundle is a top of the range approved electrical test kit. It comprises of the Fluke T150 Voltage and Continuity Tester and the PRV240 Proving Unit. The advanced kit is built with the latest cutting-edge measurement and safety technology, ensuring fast, accurate results.
T150 Voltage and Continuity Tester
Robustly designed, the T150 two-pole voltage tester has a CAT III 690V & CAT IV 600V safety rating and complies with EN 61243-3:2010. Packed with an abundance of additional features the Fluke T150 is a must for any experienced professional. Constructed from high-quality materials this device is built to last. A simple-to-use tool for conducting safe isolation procedures.
Features and Benefits
Compact and lightweight
Ergonomically designed for maximum comfort
IP64 ingress protection
4-way detection for AC/DC voltages, bright LED indication, LCD, audible continuity and tactile vibration
RCD functionality, draw more current from the circuit to intentionally trip an RCD
Single-phase voltage for rapid identification of live conductors
Resistance measurement up to 1999Ώ
Backlit LED Indicator, backlit LCD digital display, for low light conditions
Built-in torch
Switchable Audible tone, for use in quiet areas
Low battery indication
Display hold function
Heavy-duty double insulated leads with WearGuard™ Insulation clearly indicating any damage to test leads
GS38 compliant Push-on tips
Probe tip protector
Ergonomically designed for maximum comfort
IP64 ingress protection
4-way detection for AC/DC voltages, bright LED indication, LCD, audible continuity and tactile vibration
RCD functionality, draw more current from the circuit to intentionally trip an RCD
Single-phase voltage for rapid identification of live conductors
Resistance measurement up to 1999Ώ
Backlit LED Indicator, backlit LCD digital display, for low light conditions
Built-in torch
Switchable Audible tone, for use in quiet areas
Low battery indication
Display hold function
Heavy-duty double insulated leads with WearGuard™ Insulation clearly indicating any damage to test leads
GS38 compliant Push-on tips
Probe tip protector
PRV240 Proving Unit
The Fluke PRV240 Proving device is a pocket-sized portable voltage source up to 240V. Tough and lightweight, the battery-powered unit enables voltage indicators to be fully checked and verified according to the latest Health and Safety Recommendations. Essential before any testing can be carried out. The Fluke PRV240 proving unit is compatible with both high and low impedance Multimeters, clamp meters, and two-pole testers.
Features and Benefits
Constructed from tough high-quality materials
Compact and lightweight
IEC61010-1 & IEC61010-2-030 safety rating
Single LED Indication
Long battery life
Powered by 4 x AA alkaline batteries
Includes a TPAK magnetic hanging strap for convenience
Compact and lightweight
IEC61010-1 & IEC61010-2-030 safety rating
Single LED Indication
Long battery life
Powered by 4 x AA alkaline batteries
Includes a TPAK magnetic hanging strap for convenience
Applications
Designed to suit a wide range of applications, voltage indicators and their proving units are used to check electrical equipment is functioning safely and at the levels, they should be. It is imperative that equipment, machinery or installations are prepared for any works to be carried out. Some of the most common applications and environments are
Electrical contractors
Power, energy and utility plants
Industrial engineering
Factories, schools, and hospitals
Power, energy and utility plants
Industrial engineering
Factories, schools, and hospitals
FAQ
Q: Are there any additional accessories or spares available?
A: Yes, RS Components offer the following part numbers
750-8444 for the T150 Voltage Indicator
744-2209 for replacement AAA 1.5V batteries (for the T150)
881-2775 for the PRV240 Proving Unit
744-2199 for replacement AA 1.5V batteries (for the PRV240)
817-1548 for the C150 soft carry case, suitable for the T150
A: Yes, RS Components offer the following part numbers
750-8444 for the T150 Voltage Indicator
744-2209 for replacement AAA 1.5V batteries (for the T150)
881-2775 for the PRV240 Proving Unit
744-2199 for replacement AA 1.5V batteries (for the PRV240)
817-1548 for the C150 soft carry case, suitable for the T150
FLUKE Voltage Tester and Proving Unit Kit, LCD Display, Battery Powered - FLUKE-T150/PRV240
Keep an eye on your equipment's electrical performance with this voltage tester and proving unit kit from FLUKE. It contains two separate items that help you carry out testing tasks safely. The tester measures the voltage and continuity of two-phase circuits, while the proving unit checks the measurement accuracy of the tester. You can monitor both devices and take readings with ease thanks to a backlit and crystal-clear LED indicator. As the proving unit is supplied with a TPAK magnetic strap, you can mount it easily on hangers or rails.
Features & Benefits
• Voltage tester comes with an electric torch that boosts visibility in dimly lit environments
• Tester reads voltages between 6 and 690V AC/DC, making it a good fit for light-duty to medium-duty applications
• IP64 ratingindicates that it's protected against dust and water splashes from all directions
• Tester reads voltages between 6 and 690V AC/DC, making it a good fit for light-duty to medium-duty applications
• IP64 ratingindicates that it's protected against dust and water splashes from all directions
Applications
• Wind power plants
• Machine building
• Electric vehicles
• Machine building
• Electric vehicles
How do I power the devices in this kit?
The tester and proving unit are powered by two AAA batteries and four AA batteries respectively. This means you don't need to connect to an external power source before using the devices.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Test Current Rating | 0.005mA |
Output Voltage | 6 → 690V |
Display Type | LCD |
Calibrated | RSCAL |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 255 x 78 x 35mm |
Weight | 270g |
Height | 35mm |
Length | 255mm |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -15°C |
Model Number p | T150/PRV240 |
Plug Type | UK GS38 |
Width | 78mm |
Related links
- Fluke T150 Voltage Indicator & Proving Unit Kit ≤5μA 6 → 690V GS38
- Proving Units
- Fluke PRV240 Proving Unit RS Calibration
- Fluke PRV240 Proving Unit 240V ac/dc
- Martindale MARSMKIT10 Voltage Indicator & Proving Unit Kit, Kit...
- John Drummond Voltage Indicator & Proving Unit Kit 3.5mA 700V ac 1...
- Martindale TB118KIT1 Voltage Indicator & Proving Unit Kit <3.5mA 600V ac/dc
- Martindale MARSMKIT5 Voltage Indicator & Proving Unit Kit