- RS Stock No.:
- 718-5256
- Mfr. Part No.:
- 1489228-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-5256
- Mfr. Part No.:
- 1489228-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity PGA IC Sockets
Specifications
Attribute | Value |
---|---|
Package Type | PGA |
Gender | Female |
Number of Contacts | 940 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Socket Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Thermoplastic |