- RS Stock No.:
- 201-9748
- Mfr. Part No.:
- R987496626
- Brand:
- Bosch Rexroth
3 In stock - FREE next working day delivery available
Added
Price Each
£376.61
(exc. VAT)
£451.93
(inc. VAT)
Units | Per unit |
1 + | £376.61 |
- RS Stock No.:
- 201-9748
- Mfr. Part No.:
- R987496626
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Protective Screens are easy to assemble, durable and versatile and easily adaptable to workplace environments. Protective screens are playing an important part in social distancing as they could provide a safety barrier between people. The screens are anodised treated, so this creates a high resistance to chemicals that are used to sanitise and clean the surfaces.
Benefits
• Effective virus control
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
• Portable screens – easy to deploy and modify
• Wipeable, easy to clean screens
• Tough for longevity
• Safer, hygienic workspaces
Applications
• Offices
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
• Call centres
• Reception and waiting rooms
• Retail
• Pharmacies
• Supermarkets
• Libraries
• Schools and colleges
Note
This is the screen only
Specifications
Attribute | Value |
---|---|
Product Type | Protective Screen Panel |
Height | 2000mm |
Width | 1000mm |
Wheeled | No |
Surface Colour | Transparent |
Mounting Type | Free Standing |
Thickness | 5mm |
Related links
- Bosch Rexroth Transparent Protective Screen Panel 1200mm Width
- Legamaster Transparent Office Divider 1000mm Width
- Transparent Protective Screen 1000mm Width
- Transparent Protective Screen 800mm Width
- Wheeled Transparent Protective Screen 800mm Width
- Bosch Rexroth Protective Screen Frame 1000mm Width
- Bosch Rexroth White Protective Screen Panel 1200mm Width
- Coverguard Transparent Protective Screen 200mm Width